Texas Instruments CD40107BPWR

2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-TSSOP -55 to 125
$ 0.237
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40107BPWR.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet14 pages15 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-15.91%

CAD Models

Download Texas Instruments CD40107BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.557
Stock
328,642
204,080
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
NAND
Buffer, NAND
Number of Circuits
2
2
Number of Inputs
2
2
Propagation Delay
100 ns
100 ns
Low Level Output Current
0 A
0 A
High Level Output Current
-85 mA
-85 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
20 µA
20 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 14 hours ago)

Related Parts

74HCT Series Dual 2-Input NAND Gate 12ns 4mA 5.5V CMOS Logic IC - TSSOP-8
7ns@ 6V,50pF 1 2 2 2 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-8 SMD mount,glue mount 3.1mm*3.1mm*950μm
74LVC Series 3.3 V Dual 2-Input NAND Gate; Open Drain - TSSOP-8
NAND 7WZ38 EAR99 7WZ logic gate circuit 3.4ns @ 5V 50pF 0.9mm - 32mA 5.5V
IC,LOGIC GATE,DUAL 2-INPUT NAND,CMOS,TSSOP,8PIN,PLASTIC

Descriptions

Descriptions of Texas Instruments CD40107BPWR provided by its distributors.

2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-TSSOP -55 to 125
NAND Buffer/Driver Gate 2-Element 2-IN CMOS 8-Pin TSSOP T/R
NAND Gate CD4000, 3V-18V, 68mA/-85mA, 50pF, 100ns@15V, Open Drain, TSSOP-8, SMD, Adhesive Mount, 3mm × 4.4mm × 1.15mm
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.