Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7WP00K8X

NAND 7WP00 EAR99 7WP logic gate circuit 7ns @ 3.3V 30pF 0.9mm 2.6mA 2.6mA 3.6V
$ 0.289
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WP00K8X.

onsemi

Datasheet9 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7WP00K8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-03-26
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

OR 7WP32 EAR99 7WP logic gate circuit 7ns @ 3.3V 30pF 0.9mm 2.6mA 2.6mA 3.6V
XOR Gate, P Series, 2-Func, 2-Input, CMOS, PDSO8
TinyLogic ULP Triple Inverter with Schmitt Trigger Input
7ns@ 6V,50pF 1 2 2 2 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-8 SMD mount,glue mount 3.1mm*3.1mm*950μm
NAND 74AHC2G00 e4 74AHC logic gate circuit 7.5ns @ 5V 50pF 3mm 8mA 8mA 1.5V-3.85V
74AHC Series 5 V Surface Mount Dual Input AND Gate - TSSOP-8

Descriptions

Descriptions of onsemi NC7WP00K8X provided by its distributors.

NAND 7WP00 EAR99 7WP logic gate circuit 7ns @ 3.3V 30pF 0.9mm 2.6mA 2.6mA 3.6V
IC,LOGIC GATE,DUAL 2-INPUT NAND,CMOS,TSSOP,8PIN,PLASTIC
TinyLogic ULP Dual 2-Input NAND Gate
The NC7WP00 is a dual 2-input NAND Gate from Fairchild's Ultra Low Power (ULP) Series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V. The internal circuit is composed of a minimum of inverter stages including the output buffer, to enable ultra low static and dynamic power. The NC7WP00 is designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd