Nexperia 74AHC1G126GW,125

74AHC Series 5.5 V 3-State High Speed Bus Buffer/Line Driver - TSSOP-5
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC1G126GW,125.

Nexperia

Datasheet17 pages16 years ago

IHS

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+25.72%

CAD Models

Download Nexperia 74AHC1G126GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.102
Stock
399,737
98,014
Authorized Distributors
6
4
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Logic Function
Buffer, Inverting
Buffer
Number of Elements
1
1
Number of Bits per Element
1
-
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
9.5 ns
9.5 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-09-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74AHC1G14
74AHC Series 5.5 V Surface Mount Single Buffer with Open-Drain Output - TSSOP-5
74AHC Series 5 V High Speed Si-Gate CMOS Inverter Buffer Surface Mount - TSSOP-5

Descriptions

Descriptions of Nexperia 74AHC1G126GW,125 provided by its distributors.

74AHC Series 5.5 V 3-State High Speed Bus Buffer/Line Driver - TSSOP-5
Buffer / Line Driver, 74AHC1G126, 1 Element, 2 V to 5.5 V, 5 Pins, TSSOP
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R
Avnet Japan
NEXPERIA - 74AHC1G126GW,125 - BUFFER/LINE DRIV, NON-INVERTING, TSSOP-5
2¦ÌA 1 1 1 1 2V 5.5V 8mA Buffer,Non-Inverting 8mA TSSOP-5 1mm
BUFFER/LINE DRIV, NON-INVERTING, TSSOP-5; Logic Family / Base Number: 74AHC1G126; Logic Device Type: Buffer / Line Driver, Non Inverting; Logic Case Style: TSSOP; No. of Pins: 5Pins; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic IC Family: 74AHC; Logic IC Base Number: 741G126; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHC1G126GW,125"
  • 74AHC1G126GW 125
  • 74AHC1G126GW,125.
  • 74AHC1G126GW-125
  • 74AHC1G126GW125