Nexperia 74AHC1G07GW,125

74AHC Series 5.5 V Surface Mount Single Buffer with Open-Drain Output - TSSOP-5
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC1G07GW,125.

Augswan

Datasheet10 pages7 years ago

IHS

SHENGYU ELECTRONICS

Newark

TME

Inventory History

3 month trend:
+32.65%

CAD Models

Download Nexperia 74AHC1G07GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-02-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74AHC Series 5 V High Speed Si-Gate CMOS Inverter Buffer Surface Mount - TSSOP-5
NXP Semiconductors74AHCT1G07GW,125
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin TSSOP T/R
Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74AHC1G14
74HC2G04 e3 74HC Tape & Reel (TR) logic gate circuit 13ns @ 6V 50pF 1.1mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of Nexperia 74AHC1G07GW,125 provided by its distributors.

74AHC Series 5.5 V Surface Mount Single Buffer with Open-Drain Output - TSSOP-5
74AHC1G07 Tape & Reel (TR) 2010 Not Qualified logic driver - 8mA 5V -40C~125C TA
1¦ÌA 1 1 1 1 2V 5.5V 8mA Buffer,Non-Inverting TSSOP-5 , 1mm
Buffer, 74AHC1G07, 1 Element, 2 V to 5.5 V, 5 Pins, TSSOP
Buffers & Line Drivers HEX BUFFER/DRIVER
Buffer, AHC Series, 1-Func, 1-Input, CMOS, PDSO5
IC BUFFER NON-INVERT 5.5V 5TSSOP
NEXPERIA 74AHC1G07GW - BUFFER, A
Buffer, Non-Inverting, Tssop-5; Logic Family/Base Number:74Ahc1G07; Logic Device Type:Buffer, Non Inverting; Logic Case Style:Tssop; No. Of Pins:5Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Ic Family:74Ahc; Logic Icrohs Compliant: Yes |Nexperia 74AHC1G07GW,125

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHC1G07GW,125"
  • 74AHC1G07GW 125
  • 74AHC1G07GW-125
  • 74AHC1G07GW125