Nexperia 74AHC1G04GW,125

74AHC Series 5 V High Speed Si-Gate CMOS Inverter Buffer Surface Mount - TSSOP-5
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC1G04GW,125.

IHS

Datasheet14 pages12 years ago
Datasheet14 pages12 years ago

Newark

Farnell

Inventory History

3 month trend:
-12.44%

CAD Models

Download Nexperia 74AHC1G04GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-11-26
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74AHC1G14
74AHC Series 5 V Surface Mount Single Unbuffered Inverter - TSSOP-5
Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74AHC1G14
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5
NXP Semiconductors74AHCT1G06GW,125
NOW NEXPERIA 74AHCT1G06GW - INVERTER, AHCT/VHCT SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5
Single unbuffered inverter

Descriptions

Descriptions of Nexperia 74AHC1G04GW,125 provided by its distributors.

74AHC Series 5 V High Speed Si-Gate CMOS Inverter Buffer Surface Mount - TSSOP-5
Inverter, Single, 1 Input, 5 Pins, TSSOP, 74AHC1G04
74AHC1G04 e3 74AHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 8mA 8mA 1.5V-3.85V -40C~125C
Inverter 1-Element CMOS 5-Pin TSSOP T/R
Bus Driver, AHC/VHC/H/U/V Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
Inverter, AHC Series, 1-Func, 1-Input, CMOS, PDSO5
74AHC1G04; 74AHCT1G04 - Inverter
Other Logic ICs; 74AHC1G04GW,125; NEXPERIA; 2 V; 5.5 V; 9.5 ns; 5
1 1uA 7.5ns@5V,50pF 2V~5.5V SOT-323-5 Inverters ROHS
NOW NEXPERIA 74AHC1G04GW - INVER
Inverter, 74Ahc Single Gate, Sot-353; Logic Family/Base Number:74Ahc1G04; Logic Type:Inverter; Output Current:8Ma; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Sot-353; No. Of Pins:5Pins; Logic Rohs Compliant: Yes |Nexperia 74AHC1G04GW,125

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHC1G04GW,125"
  • 74AHC1G04GW 125
  • 74AHC1G04GW,125.
  • 74AHC1G04GW-125
  • 74AHC1G04GW125