Nexperia 74AHC08BQ,115

74AHC Series 5 V High Speed Si-Gate CMOS Hex Inverter Surface Mount - DHVQFN-14
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC08BQ,115.

SHENGYU ELECTRONICS

Datasheet14 pages18 years ago

IHS

Augswan

TME

Inventory History

3 month trend:
+378%

CAD Models

Download Nexperia 74AHC08BQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-11-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHC08PWR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
Texas InstrumentsSN74AHC08DRG4
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125
onsemi74VHC08N
74VHC Tube AHC/VHC DUAL logic gate circuit 7.9ns @ 5V 50pF 5.08mm 8mA 8mA 5.5V
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
Texas InstrumentsSN74AHC08RGYR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-VQFN -40 to 125
7.9ns@ 5V,50pF 4 2 4 4 2V 5.5V 8mA AND Gate AHC 8mA TSSOP-14 , 950¦Ìm

Descriptions

Descriptions of Nexperia 74AHC08BQ,115 provided by its distributors.

74AHC Series 5 V High Speed Si-Gate CMOS Hex Inverter Surface Mount - DHVQFN-14
7.9ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA AND Gate AHC 8mA DHVQFN(EP) , 950¦Ìm
AND 74AHC08 e4 74AHC logic gate circuit 7.9ns @ 5V 50pF 3mm 8mA 8mA 1.5V-3.85V
Ic, Quad, 2 I/P And Gate, Dhvqfn14; Logic Family/Base Number:74Ahc08; Logic Type:And Gate; Output Current:8Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Dhvqfn; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |Nexperia 74AHC08BQ,115

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHC08BQ,115"
  • 74AHC08BQ 115
  • 74AHC08BQ-115
  • 74AHC08BQ115