Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74AHC08PW-Q100J

AND Gate AHC, 7.9ns@5V, 50pF, 8mA, TSSOP-14, SMD, Adhesive Mount, 950μm H

$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC08PW-Q100J.

Future Electronics

Datasheet14 pages13 years ago

IHS

Augswan

Inventory History

3 month trend:
-59.56%

CAD Models

Download Nexperia 74AHC08PW-Q100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.151
$ 0.151
Stock
2,161,921
1,016,639
1,016,639
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-04-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Toshiba74VHC08FT
AND TC74VHC Tape & Reel (TR) AHC/VHC/H/U/V logic gate circuit 7.9ns @ 5V 50pF 5mm 8mA 8mA 5.5V
7.9ns@ 5V,50pF 2 4 2V 5.5V 8mA AND Gate VHC 8mA TSSOP-14 SMD mount,glue mount 950μm(height)
7.9ns@ 5V,50pF 2 4 4 2V 5.5V 8mA AND Gate VHC 8mA TSSOP-14 SMD mount,glue mount 950μm(height)
Texas InstrumentsSN74AHC08PWR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
Texas InstrumentsSN74AHC08PWRG4
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
AND 74VHCT08 TC74VHCT Tape & Reel (TR) logic gate circuit 7.9ns @ 5V 50pF 5mm 8mA 8mA 5.5V

Descriptions

Descriptions of Nexperia 74AHC08PW-Q100J provided by its distributors.

AND Gate AHC, 7.9ns@5V, 50pF, 8mA, TSSOP-14, SMD, Adhesive Mount, 950μm H
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R Automotive AEC-Q100
IC GATE AND 4CH 2-INP 14TSSOP / AND Gate IC 4 Channel 14-TSSOP
AND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14
Logic Gates Quad 2input AND gate
AND GATE, AEC-Q100, 2 I/P, -40TO125DEG C;
AND 74AHC08 Automotive AEC-Q100 74AHC Tape & Reel (TR) logic gate circuit 7.9ns @ 5V 50pF 1.1mm 500mW 8mA 8mA
与门, AEC-Q100, 2 输入, -40至125度 C;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)