Texas Instruments SN74AHC08DRG4

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC08DRG4.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

Inventory History

3 month trend:
-6.22%

CAD Models

Download Texas Instruments SN74AHC08DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.205
$ 0.205
Stock
355,635
333,112
333,112
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.9 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC08DRG4.

Related Parts

74VHCT Series 4.5 to 5.5 V CMOS Quad 2-Input AND Gate - SOIC-14
Texas InstrumentsSN74AHCT08QDRQ1
Automotive, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 14-SOIC -40 to 125
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14SOIC
Texas InstrumentsSN74AHCT08DR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125
Texas InstrumentsSN74AHCT08D
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125
Diodes Inc.74AHC08S14-13
74AHC Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74AHC08DRG4 provided by its distributors.

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125
7.9ns@ 5V,50pF CMOS 1 2 4 4 2V 5.5V 8mA AND Gate AHC 8mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
AHC/VHC/H/U/V SERIES QUAD 2-INPUT AND GATE PDSO14
IC, QUAD AND GATE, 2I/P, SOIC-14
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
QUAD 2-INPUT POSITIVE-AND GATE - LD-FREE<AZ
QUADRUPLE 2-INPUT POSITIVE-AND GATES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.