Nexperia 74ABT125DB,118

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP T/R
$ 0.773
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ABT125DB,118.

Farnell

Datasheet15 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.773
$ 0.34
$ 0.34
Stock
765,674
247,459
247,459
Authorized Distributors
3
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.9 ns
4.6 ns
4.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-10-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74ABT125DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP T/R
Texas InstrumentsSN74ABT126DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP T/R
Buffer / Line Driver, 74ABT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, SSOP
Texas InstrumentsSN74AHCT125DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
Buffer / Line Driver, 74HCT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, SSOP
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP Tube

Descriptions

Descriptions of Nexperia 74ABT125DB,118 provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP T/R
4 1 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA SSOP-14
Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14
IC BUFFER NON-INVERT 5.5V 14SSOP
NEXPERIA 74ABT125DB - BUS DRIVER
74ABT125 Tape & Reel (TR) POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION 74ABT logic buffer 32mA 64mA 6.8ns 2mm 5V
IC BUFF TRI-ST QD N-INV 14SSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ABT125DB 118
  • 74ABT125DB-118
  • 74ABT125DB118