Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT126DB,112

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP Tube
$ 0.497
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT126DB,112.

Nexperia

Datasheet15 pages12 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.497
$ 0.391
Stock
549,742
521,995
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
Number of Bits per Element
1
1
Low Level Output Current
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
Propagation Delay
36 ns
36 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Buffer / Line Driver, 74HCT125, 4 Element, 4.5 V to 5.5 V, 14 Pins, SSOP
6mA 1 4.5V~5.5V 6mA 4 SSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC126DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
Buffer / Line Driver, 74HC126, 4 Element, 2 V to 6 V, 14 Pins, SSOP
Texas InstrumentsSN74HC125DBR
7.8mA 2V~6V 7.8mA SSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT125DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R

Descriptions

Descriptions of Nexperia 74HCT126DB,112 provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP Tube
Quad buffer/line driver; 3-state
74HCT126 Tube 2007 Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 6mA 6mA 42ns 2mm 5V
Tristate 4 1 4.5V 5.5V 6mA Buffer,Non-Inverting 6mA SSOP-14 SMD mount
Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
IC BUFFER NON-INVERT 5.5V 14SSOP
IC BUFFER DVR TRI-ST QD 14SSOP
74HCT126DB - BUS DRIVER, HCT SE

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT126DB 112
  • 74HCT126DB-112
  • 74HCT126DB112