Nexperia 74ABT00PW,112

NAND 74ABT00 e4 74ABT logic gate circuit 3.6ns @ 5V 50pF 5mm 15mA 20mA 2V
$ 1.193
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ABT00PW,112.

SHENGYU ELECTRONICS

Datasheet12 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.193
$ 0.903
Stock
669,465
627,267
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
3.4 ns
3.4 ns
Low Level Output Current
20 mA
20 mA
High Level Output Current
-15 mA
-15 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
50 µA
50 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Diodes Inc.74LVC00AT14-13
NAND, Gate, Quad, 2-IN, CMOS, Logic, TSSOP14 | Diodes Inc 74LVC00AT14-13
NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, TSSOP, 74LVC132A
NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, TSSOP, 74LVC132A
NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14
e3 74ALVC Tube ALVC/VCX/A logic gate circuit 3.8ns @ 3.3V 50pF 5mm 24mA 24mA 3.6V
Texas InstrumentsSN74LVC00APWR
4.1ns@ 3.3V,50pF 1 2 4 4 1.65V 3.6V 24mA NAND Gate LVC 24mA TSSOP-14 , 1.2mm

Descriptions

Descriptions of Nexperia 74ABT00PW,112 provided by its distributors.

NAND 74ABT00 e4 74ABT logic gate circuit 3.6ns @ 5V 50pF 5mm 15mA 20mA 2V
NAND Gate 4-Element 2-IN BiCMOS 14-Pin TSSOP Tube
IC QUAD 2-IN NAND GATE 14-TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ABT00PW 112
  • 74ABT00PW-112
  • 74ABT00PW112