Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC132APW,118

NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, TSSOP, 74LVC132A
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC132APW,118.

Future Electronics

Datasheet16 pages16 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.76%

CAD Models

Download Nexperia 74LVC132APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.344
Stock
415,350
524,935
Authorized Distributors
6
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
8 ns
8 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
40 µA
40 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
NAND Gate Surface Mount ROHS3Compliant Obsolete NAND Gate Inverter IC -40C~85C 3.6V - 24mA 5mm
NAND Gate Surface Mount ROHS3Compliant Obsolete NAND Gate Inverter IC -40C~85C 3.6V - 24mA 5mm
Texas InstrumentsSN74LVC00APWR
NAND 74LVC00 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 1.2mm 24mA 24mA 3.6V
Texas InstrumentsSN74LVC00APW
NAND 74LVC00 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 1.2mm 24mA 24mA 3.6V
Texas InstrumentsSN74ALVC00PWR
NAND 74ALVC00 EAR99 74ALVC logic gate circuit 3ns @ 3.3V 50pF 1.2mm 24mA 24mA 3.6V

Descriptions

Descriptions of Nexperia 74LVC132APW,118 provided by its distributors.

NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, TSSOP, 74LVC132A
74LVC Series 3.6 V Quad Surface Mount NAND Schmidt Trigger - TSSOP-14
NAND 74LVC132 e4 74LVC logic gate circuit 6.4ns @ 3.3V 50pF 950mum 24mA 24mA 3.6V
Nexperia Logic Gate, NAND, LVC Series, SMD, 4 Ch, 2-Inp, 14-Pin
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
LOGIC; Logic Case Style: TSSOP; No. of Pins: 14Pins; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018)
Logic Function:nand Gate; No. Of Elements:quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:tssop; Product Range:74Lvc132; Logic Ic Family:74Lvc; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Output Current:50Ma Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC132APW 118
  • 74LVC132APW 118.
  • 74LVC132APW118