Texas Instruments SN74LVC00APWR

4-Ch NAND Gate IC, 1.65-3.6V, 2-Input, 4.3ns, 14-TSSOP, SMT
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC00APWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-75.84%

CAD Models

Download Texas Instruments SN74LVC00APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.582
$ 0.582
Stock
1,372,782
1,458,477
1,458,477
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
3.5 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.5 V
1.5 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC00APWR.

Related Parts

NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP-B T/R
Texas InstrumentsSN74ALVC00PWR
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 85
74ALVC Series 1.65 to 3.6 V Surface Mount Quad 2-Input NAND Gate - TSSOP -14
Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs
Texas InstrumentsSN74ALVC00IPWRG4Q1
Quad 2-Input NAND Gate IC, 3.6V, 24mA, 3ns, TSSOP
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC00APWR provided by its distributors.

4-Ch NAND Gate IC, 1.65-3.6V, 2-Input, 4.3ns, 14-TSSOP, SMT
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 125
IC,SN74LVC00APWR,QUAD 2-INPUT POSTIVE-NAND GATE <AZ
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
1uA 1.65V~3.6V 4 4.1ns@3.3V,50pF NAND Gates TSSOP-14 Gates ROHS
Logic Gates; SN74LVC00APWR; TEXAS INSTRUMENTS; 14; NAND; 3.6 V; 1.65 V
no 4.1ns@ 3.3V,50pF Push-pull type 1 2 4 4 1.65V 3.6V 24mA NAND Gate LVC 24mA TSSOP-14 SMD mount,glue mount 1.2mm(height)
IC, 74LVC, SMD, 74LVC00, TSSOP14; Logic Family / Base Number: 74LVC00; Logic Type: NAND; Output Current: 24mA; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 3.6V; Logic Case Style: TSSOP; No. of Pins: 14Pins;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC00APWR .
  • SN74LVC00APWR.