Nexperia 74LVC132APW,112

NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, TSSOP, 74LVC132A
$ 0.344
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC132APW,112.

Nexperia

Datasheet16 pages16 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.344
$ 0.197
Stock
547,359
486,247
Authorized Distributors
4
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
8 ns
8 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
40 µA
40 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-12-18
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
NAND Gate Surface Mount ROHS3Compliant Obsolete NAND Gate Inverter IC -40C~85C 3.6V - 24mA 5mm
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail
Texas InstrumentsSN74LVC00APWR
NAND 74LVC00 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 1.2mm 24mA 24mA 3.6V
Texas InstrumentsSN74LVC00APW
NAND 74LVC00 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 1.2mm 24mA 24mA 3.6V
Texas InstrumentsSN74ALVC00PWR
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 85

Descriptions

Descriptions of Nexperia 74LVC132APW,112 provided by its distributors.

NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, TSSOP, 74LVC132A
NAND 74LVC132 e4 74LVC logic gate circuit 6.4ns @ 3.3V 50pF 5mm 24mA 24mA 3.6V
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC132APW,112"
  • 74LVC132APW 112
  • 74LVC132APW112