Neutrik NC5FXX-BAG

Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
$ 8.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC5FXX-BAG.

IHS

Datasheet3 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Herman ProAV

Inventory History

3 month trend:
-74.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NeutrikNC5FXX
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
NeutrikNC5FX-BAG
Conn XLR Connector RCP 5 POS ST Cable Mount 5 Terminal 1 Port
Amphenol AudioAG5F
XLR Connector, 5 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
NeutrikNC4FXX
Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol AudioAG4F
XLR Connector, 4 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
SwitchcraftTA5FX
Conn Mini XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Neutrik NC5FXX-BAG provided by its distributors.

Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
XLR CABLE CONNECTOR, 5-PIN, FEMALE, BLACK/SILVER, X SERIES
CONNECTOR, XLR, JACK, 5 POSITION; No. of Contacts:5Contacts; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body; Product Range:XX Series; Colour:Black; Connector Colour:Black RoHS Compliant: Yes
Gender = Socket / Poles = 5 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Silver over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Ring Colour = Black / Current Rating A = 7.5 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION