Switchcraft TA5FX

Conn Mini XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
$ 12.115
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TA5FX.

Newark

Datasheet5 pages27 years ago

Master Electronics

RS (Formerly Allied Electronics)

Herman ProAV

Inventory History

3 month trend:
-11.05%

CAD Models

Download Switchcraft TA5FX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NeutrikNC5FX
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol AudioAG5F
Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
SwitchcraftA5F
Q-G Audio Cbl Conn - A Series 5 Sckt XLR Female Nickel w/ Silver Pins
Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Amphenol AudioAC5F
Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Bag

Descriptions

Descriptions of Switchcraft TA5FX provided by its distributors.

Conn Mini XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Q-G Audio Conn - TINI-Q-G TA 5 Socket MiniXLR Cord Plug Nickel w/ Silver Pins
XLR Audio Connector, Jack, 5, Cable Moun;
SOCKET, TINI, Q-G, IN-LINE, 5POLE; No. of Contacts: 5Contacts; Gender: Jack; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: TA Series Tini Q-G; SVH
Gender = Socket / Poles = 5 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Body Material = Copper Alloy / Body Colour = Nickel / Current Rating A = 5 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Insulation Resistance GOhm = 510 / Contact Resistance mOhm = 10

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT