Neutrik NC5FXX

Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
$ 8.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC5FXX.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet3 pages18 years ago

Farnell

SOS electronic

element14 APAC

Herman ProAV

Inventory History

3 month trend:
-68.91%

CAD Models

Download Neutrik NC5FXX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC5FXX-BAG
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
NeutrikNC5FX-BAG
Conn XLR Connector RCP 5 POS ST Cable Mount 5 Terminal 1 Port
Amphenol AudioAG5F
XLR Connector, 5 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
NeutrikNC4FXX-BAG
Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
SwitchcraftTA5FX
Conn Mini XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
SwitchcraftTA5FLX
Conn Mini XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Neutrik NC5FXX provided by its distributors.

Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
XLR CONNECTOR, JACK 5-C, CABLE MOUNT, INSULATED, SOLDER, BRASS 75A, X SERIES
XLR jack, 5 pole, silver-plated, 1.0 mm², AWG 18, zinc die casting, NC5FXX
Neutrik NC5FXX Female XLR XX Series Cable Connector
5 pole female cable connector Nickel housing silver contacts XX Series
SOCKET, XLR, 5POLE; No. of Contacts: 5Contacts; Gender: Socket; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: XX Series; SVHC: No SVHC (27-Jun-2018
Connector, Xlr, Jack, 5 Position; Género:Jack; Núm. De Contactos:5; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Conector, Tipo:Xlr; Contacto, Nominal:7.5 A |Neutrik NC5FXX
Gender = Socket / Poles = 5 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Silver over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Ring Colour = Black / Current Rating A = 7.5 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION