Neutrik NC5FX-B

Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
$ 18.274
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC5FX-B.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

TME

Burklin Elektronik

Inventory History

3 month trend:
-53.33%

CAD Models

Download Neutrik NC5FX-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-07-18
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-03-31

Related Parts

Amphenol AudioAG5F
XLR Connector, 5 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
NeutrikNC5FXX-B
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
NeutrikNC5FX-BAG
Conn XLR Connector RCP 5 POS ST Cable Mount 5 Terminal 1 Port
Amphenol AudioAG4F
XLR Connector, 4 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
Conn XLR Connector F 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of Neutrik NC5FX-B provided by its distributors.

Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
XLR CONNECTOR, JACK 5-C, CABLE MOUNT, INSULATED, SOLDER, BRASS, X SERIES
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating
SOCKET, XLR, FREE, BLACK, 5POLE; No. of Contacts: 5Contacts; Gender: Socket; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Connector Body ; Available until stocks are exhausted Alternative available
Connector, Xlr, Jack, 5 Position; Género:Jack; Núm. De Contactos:5; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Color:Black; Conector, Color:Negro; Conector, Tipo:Xlr |Neutrik NC5FX-B

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC5FX-B.