Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft TA5FLX

Conn Mini XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
$ 10.588
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TA5FLX.

Master Electronics

Datasheet8 pages21 years ago

RS (Formerly Allied Electronics)

Farnell

Factory Futures

Inventory History

3 month trend:
+9.17%

CAD Models

Download Switchcraft TA5FLX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

SwitchcraftTA5FX
Conn Mini XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
NeutrikNC5FXX
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
NeutrikNC5FX
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol AudioAC5F
Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Bag
NeutrikNC5FXX-BAG
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
Amphenol AudioAG5F
Amphenol Audio Five-core XLR head, Mother seat, Cable installation, Mini XLR Connector

Descriptions

Descriptions of Switchcraft TA5FLX provided by its distributors.

Conn Mini XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Q-G Audio Conn - TINI-Q-G TA 5 Socket MiniXLR - No Flex Lg Opening-Nickel w/SilverPins
CONNECTOR, XLR, JACK, 5 POSITION; No. of Contacts:5Contacts; Connector Mounting:Cable Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:Metal Body; Product Range:TA Series Tini Q-G; Connector Colour:Black RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT