Neutrik NC4MP-BAG

Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
$ 4.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC4MP-BAG.

IHS

Datasheet3 pages2 years ago

TME

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-11.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.165 Pitch, Polarized Lock
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP1969605-4
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Amphenol AudioAC4MDZ
Conn XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
TE Connectivity / AMP293009-1
Rectangular Power Connector, 4 Contact(s), Plug

Descriptions

Descriptions of Neutrik NC4MP-BAG provided by its distributors.

Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Xlr, 4 Pole(s), Male, Solder Terminal, Locking, Receptacle
Receptacle P Series 4 Pin Male - Solder Cups - Black/Silver Rohs Compliant: Yes |Neutrik NC4MP-BAG
RECEPTACLE P SERIES 4 PIN MALE - SOLDERCUPS - BLACK/SILVER
XLR EINBAUSTECKER 4POL. P-SERIE LOET SCHWARZ
4 POLE. MALE REC COMPATIBLE W/
Gender = Plug / Poles = 4 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Wire Cross Section Max. mm² = 1.5 / Contact Material = Brass / Contact Plating = Silver over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Current Rating A = 10 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 5

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION