Molex 39-01-2046

Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.165 Pitch, Polarized Lock
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-2046.

Sager Electronics

Datasheet2 pages4 years ago

Upverter

IHS

Molex

JRH Electronics

Inventory History

3 month trend:
-1.90%

CAD Models

Download Molex 39-01-2046 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity794953-4
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 4; Panel
TE Connectivity1586018-4
Board Connector, 4 Contact(S), 2 Row(S), Male, 0.165 Inch Pitch, Crimp Terminal, Latch, White
TE Connectivity1969613-4
Power To The Board 4P Pm Plug Val-U-Lok; |Amp Te Connectivity 1969613-4
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 39-01-2046 provided by its distributors.

Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.165 Pitch, Polarized Lock
Mini-Fit Jr.™ Plug Housing, Dual Row with Panel Mount Ears, UL 94V-0, Panel Mount, 4 Circuits
Rectangular Power Connector, 11 Contact(s), Male, Plug
CONNECTOR, PLUG MULTIPOLE; Series: 5559; Gender: Plug; Colour: Ivory; Connector Type: Plug & Socket; Mounting Type: Panel; No. of Ways: 4NULL; Termination Method: Crimp
CONN HOUSING, PLUG, 4POS, 4.2MM; Product Range:Mini-Fit Jr. 5559 Series; Gender:Plug; No. of Positions:4Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts; SV

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039012046
  • 039012046
  • 39 01 2046
  • 39-01-2046.
  • 39-01-2046..
  • 39-012046
  • 3901-2046
  • 39012046
  • 5559-04P-210