Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-01-3046

Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle

$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-3046.

IHS

Datasheet2 pages17 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+5.48%

Alternate Parts

Price @ 1000
$ 0.355
$ 0.175
$ 0.175
Stock
64,754
1,142,920
1,142,920
Authorized Distributors
6
6
6
Connector Type
Pin
Male Pin, Plug
Male Pin, Plug
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
13 A
13 A
13 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Mini-Fit Jr.™ Plug Housing, Dual Row with Panel Mount Ears, UL 94V-0, Panel Mount, 4 Circuits
TE Connectivity / AMP1969605-4
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity794953-4
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 4; Panel
TE Connectivity1586018-4
Board Connector, 4 Contact(S), 2 Row(S), Male, 0.165 Inch Pitch, Crimp Terminal, Latch, White

Descriptions

Descriptions of Molex 39-01-3046 provided by its distributors.

Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Plug, 4Pos, 4.2Mm; |Molex 39-01-3046
Headers & Wire Housings MINI-FIT JR PLG 04P 94V-2
Conn Housing PL 4 POS 4.2mm Crimp ST Panel Mount
Cross Referenced to MOLEX - Part MOL39-01-3046
Locking Ramp,Plug 2 4pin Sliding lock Male Pin Crimping Black wire mounting,free hanging,Through hole mounting 11.6mm(Length)
MINIFITJRPLG FREEHNG /DH V2 BLK 4CKT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039013046
  • 39013046