Amphenol Audio AC4MDZ

Conn XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
$ 3.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio AC4MDZ.

IHS

Datasheet12 pages13 years ago

Amphenol Sine Systems

Electro Sonic

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
+23.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-12-11
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NeutrikNL4MP
Conn Loudspeaker Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port
NeutrikNL4MPR
4 pole chassis connector black round G-size flange countersunk thru holes 3/16 flat tabs
Amphenol Sine SystemsAC4MPNZ
Conn XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
AmphenolAG4MCC
Amphenol Audio Four-core XLR connector, Male plug, Chassis, Mini XLR Connector
SwitchcraftD4M
Q-G Audio Panel Conn -D Series 4 Pin XLR Male Nickel-SilverPins-Rect Housing
NeutrikNC4MP
Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol Audio AC4MDZ provided by its distributors.

Conn XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
XLR Connector, 4 Contacts, Plug, Panel Mount, Silver Plated Contacts, Metal Body, AC
4 Pole XLR Male Chassis Mount, D Type, Stamped Contacts, Solder Bucket, Nickel Finish
Amphenol Four-core XLR connector, Male plug, panel mount
XLR CONN, PLUG, 4POS, PANEL; No. of Contacts:4Contacts; Connector Mounting:Panel Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body; Product Range:AC Series; Gender:Plug RoHS Compliant: Yes
Gender = Plug / Poles = 4 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Wire Cross Section Max. AWG = 16 / Contact Material = Brass / Contact Plating = Silver / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Current Rating A = 10 / Voltage Rating V = 133 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Insulation Resistance GOhm = 1 / Contact Resistance mOhm = 3
PLUG, XLR, PANEL, UNIFIED, 4POLE; No. of Contacts: 4Contacts; Gender: Plug; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: AC Series; Colour: Nickel; Connector Colour: Natural; Contact Resistance: 3mohm; Contact Termination: Solder; Current Rating: 10A; Flammability Rating: UL94V-0; Insulation Resistance: 1000Mohm; Mechanical Life: 1000 mating cycles; Operating Temperature Max: 75°C; Operating Temperature Min: -25°C; Termination Method: Solder; Voltage Rating VAC: 50V; Wire Size AWG Max: 16AWG

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC 4 MDZ
  • AC-4-MDZ
  • AC4-MDZ