Neutrik NC4MD-LX

Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
$ 5.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC4MD-LX.

IHS

Datasheet3 pages2 years ago

SOS electronic

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+67.39%

CAD Models

Download Neutrik NC4MD-LX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNL4MP
Conn Loudspeaker Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port
NeutrikNL4MPR
4 pole chassis connector black round G-size flange countersunk thru holes 3/16 flat tabs
NeutrikNC4MP
Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Amphenol AudioAC4MDZ
Conn XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
Amphenol Sine SystemsAC4MPNZ
4 Pole XLR Male Chassis Mount, PN Flange, Machined Contacts, Solder Bucket, Nickel Finish
AmphenolAG4MCC
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II

Descriptions

Descriptions of Neutrik NC4MD-LX provided by its distributors.

Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Neutrik NC4MD-LX 4-Pin XLR Male Panel/Chassis Mount Connector - Duplex Ground - Nickel/Silver
PANEL MOUNT XLR CONNECTOR MALE SILVER OVER NICKEL 50 V 4-WAY, DLX SERIES
Neutrik NC4MD-LX DLX XLR Connector 4-Pin Silver Anti-Interference
XLR panel plug, 4 pole, silver-plated, 1.5 mm², AWG 16, zinc die casting, NC4MD-LX
Xlr Audio Connector, Plug, 4, Panel Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Neutrik NC4MD-LX
PLUG, XLR, 4POLE; No. of Contacts: 4Contacts; Gender: Plug; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: DLX Series; SVHC: No SVHC (27-Jun-2018);

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION