Neutrik NC4MP

Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
$ 4.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC4MP.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+15.29%

CAD Models

Download Neutrik NC4MP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-11-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Amphenol Sine SystemsAC4MPNZ
Conn XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
AmphenolAG4MCC
Amphenol Audio Four-core XLR connector, Male plug, Chassis, Mini XLR Connector
SwitchcraftD4M
Q-G Audio Panel Conn -D Series 4 Pin XLR Male Nickel-SilverPins-Rect Housing
NeutrikNC4MD-L-1
Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
NeutrikNL4MP
Conn Loudspeaker Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port
NeutrikNL4MPR
4 pole chassis connector black round G-size flange countersunk thru holes 3/16 flat tabs

Descriptions

Descriptions of Neutrik NC4MP provided by its distributors.

Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
CONN AV XLR PLUG 4 CONT PNL MNT UNINSULATED P SERIES SOLDER BRASS CONT MTL 10A
Neutrik NC4MP 4-Pin XLR Male Panel/Chassis Mount Connector
Newtuck Four-core XLR connector, Male plug, panel mount
PLUG, XLR, PANEL, 4POLE; No. of Contacts: 4Contacts; Gender: Plug; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: P Series; SVHC: No SVHC (27-Jun-20
Gender = Plug / Poles = 4 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Wire Cross Section Max. mm² = 1.5 / Contact Material = Brass / Contact Plating = Silver over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Current Rating A = 10 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 5

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC4MP.