Neutrik NL4MP

Conn Loudspeaker Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port
$ 4.585
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NL4MP.

IHS

Datasheet3 pages3 years ago

TME

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-30.97%

CAD Models

Download Neutrik NL4MP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-12-30
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

NeutrikNL4MPR
4 pole chassis connector black round G-size flange countersunk thru holes 3/16 flat tabs
NeutrikNC4MD-LX
Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
AmphenolAG4MCC
Amphenol Audio Four-core XLR connector, Male plug, Chassis, Mini XLR Connector
NeutrikNC4MP
Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Amphenol Sine SystemsAC4MPNZ
Conn XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
AmphenolAC3MPNZ
Conn XLR Connector M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of Neutrik NL4MP provided by its distributors.

Conn Loudspeaker Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port
CHASSIS CONNECTOR, 4 POLE, D-SIZE FLANGE, THRU HOLE, 3/16" FLAT TABS, NL SERIES
CONNECTOR, SPEAKON, SOCKET, 4WAY; Product Range: speakON Series; No. of Contacts: 4 Contact; Gender: Plug; Connector Mounting: Panel Mount; Contact Plating: Silver P; Available until stocks are exhausted Alternative available
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating
Connector Type = speakON / Gender = Plug / Poles = 4 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Contact Material = Bronze / Contact Plating = Silver / Body Material = Polyamide (PA) / Body Colour = Black / Current Rating A = 30 / Voltage Rating V = 250 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 1 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL 4 MP
  • NL4MP.