Neutrik NL4MPR

4 pole chassis connector black round G-size flange countersunk thru holes 3/16 flat tabs
$ 3.111
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NL4MPR.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Herman ProAV

Inventory History

3 month trend:
+0.00%

CAD Models

Download Neutrik NL4MPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

NeutrikNL4MP
Conn Loudspeaker Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port
NeutrikNC4MD-LX
Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
AmphenolAG4MCC
Amphenol Audio Four-core XLR connector, Male plug, Chassis, Mini XLR Connector
NeutrikNC4MP
Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Amphenol AudioAC4MDZ
Conn XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
Amphenol Sine SystemsAC4MPNZ
Conn XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag

Descriptions

Descriptions of Neutrik NL4MPR provided by its distributors.

4 pole chassis connector black round G-size flange countersunk thru holes 3/16 flat tabs
Conn Loudspeaker Connector M 4 POS ST Panel Mount 4 Terminal 1 Port
Speaker Connector, 4 Pole(s), Male, Quick Connect Terminal, Locking, Receptacle
CONN AV SPEAKER PLUG 4 CONT PNL MNT UNINSULATED SPEAKON THRU-HOLE BLACK SILVER
Neutrik NL4MPR speakON 4 Pole Male Round G Sized Flange Speaker Connector G Size Flange
CONNECTOR, SPEAKER, PLUG, 4 POSITION; Pr; CONNECTOR, SPEAKER, PLUG, 4 POSITION; Product Range: speakON Series; Gender: Plug; No. of Contacts: 4 Contact; Connector Mounting: Panel Mount; Connector Body Material: Plastic Body;
Connector, Speaker, Plug, 4 Position; Género:Macho; Núm. De Contactos:4; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Plástico; Contacto, Chapado:Plata; Color:Black; Conector, Color:Negro; Rango De Producto:Serie Speakon |Neutrik NL4MPR

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL 4 MPR