Neutrik NC3FXX-BAG

Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
$ 4.287
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FXX-BAG.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-23.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NeutrikNC3FXX
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3FX
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn XLR Connector RCP 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
AmphenolAG3F
XLR Connector, 3 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
SwitchcraftA3F
Q-G Audio Cbl Conn - A Series 3 Sckt XLR Female Nickel w/ Silver Pins
SwitchcraftAAA3FZ
Q-G Audio Cbl Conn -AAA Series 3 Sckt XLR Female Nickel w/ Silver Pins-Mtl Hndl

Descriptions

Descriptions of Neutrik NC3FXX-BAG provided by its distributors.

Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
3 pole female cable connector black metal housing silver contacts XX Series
Neutrik NC3FXX-BAG 3 Pin Female XLR Cable Connector - Black/Silver
Connector, Xlr, Jack, 3 Position; Género:Jack; Núm. De Contactos:3; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Rango De Producto:Serie Xx |Neutrik NC3FXX-BAG
SOCKET, XLR, FREE, BLACK, 3WAY; No. of Contacts: 3Contacts; Gender: Socket; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: XX Series; SVHC: No SVHC
Gender = Socket / Poles = 3 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. mm² = 2.5 / Contact Material = Bronze / Contact Plating = Silver / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Ring Colour = Black / Current Rating A = 16 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC3FXX-BAG.