Neutrik NC3FD-LX-HA

Conn XLR Connector RCP 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
$ 4.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FD-LX-HA.

IHS

Datasheet3 pages2 years ago

TME

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-9.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-09-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC3FXX
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
SwitchcraftD3F
Q-G Audio Panel Conn -D Series 3 Pin XLR Female Nickel-SilverPins-Rect Housing
NeutrikNC3FX
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3FXX-BAG
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
AmphenolAG3F
XLR Connector, 3 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
SwitchcraftA3F
Q-G Audio Cbl Conn - A Series 3 Sckt XLR Female Nickel w/ Silver Pins

Descriptions

Descriptions of Neutrik NC3FD-LX-HA provided by its distributors.

Conn XLR Connector RCP 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Audio/RCA Connector, 3 Pole(s), Female, Crimp Terminal, Locking, Receptacle
Neutrik NC3FD-LX-HA 3-Pin Female XLR Panel/Chassis Mount Connector - Crimp - Nickel/Silver
Xlr Audio Connector, Socket, 3, Panel Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Neutrik NC3FD-LX-HA
XLR SOCKET FEMALE 3-POLE CRIMP; No. of Contacts: 3Contacts; Gender: Socket; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: DLX Series; SVHC: No SVHC

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION