Switchcraft AAA3FZ

Q-G Audio Cbl Conn -AAA Series 3 Sckt XLR Female Nickel w/ Silver Pins-Mtl Hndl
$ 4.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft AAA3FZ.

IHS

Datasheet0 pages0 years ago

Newark

Master Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
-0.94%

CAD Models

Download Switchcraft AAA3FZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

AmphenolAG3F
Conn XLR Connector F 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
SwitchcraftAAA3FPZ
Q-G Audio Cbl Conn -AAA Series 3 Sckt XLR Female Nickel w/Silver Pins-PlasHandl
AmphenolAC3FJ
Conn XLR Connector F 3 POS Solder Bucket ST Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsAC3FBJBULK
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bulk
NeutrikNC3FXX-WOB
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3FXX
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft AAA3FZ provided by its distributors.

Q-G Audio Cbl Conn -AAA Series 3 Sckt XLR Female Nickel w/ Silver Pins-Mtl Hndl
Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port Bulk
Switchcraft AAA3FZ 3-Pin Female XLR Connector Cable End - Nickel Handle
XLR Audio Connector, Jack, 3, Cable Moun;
SOCKET, XLR, METAL, 3POLE; No. of Contacts: 3Contacts; Gender: Jack; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: AAA Series; SVHC: No SVHC (15-Ja

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AAA3FZ.