Switchcraft A3F

Q-G Audio Cbl Conn - A Series 3 Sckt XLR Female Nickel w/ Silver Pins
$ 6.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft A3F.

Newark

Datasheet1 page19 years ago

Jameco (USA)

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+28.25%

CAD Models

Download Switchcraft A3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AmphenolAG3F
Conn XLR Connector F 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
NeutrikNC3FXX
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3FX
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3FXX-BAG
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
SwitchcraftAAA3FZ
Q-G Audio Cbl Conn -AAA Series 3 Sckt XLR Female Nickel w/ Silver Pins-Mtl Hndl
SwitchcraftAAA3FPZ
Q-G Audio Cbl Conn -AAA Series 3 Sckt XLR Female Nickel w/Silver Pins-PlasHandl

Descriptions

Descriptions of Switchcraft A3F provided by its distributors.

Q-G Audio Cbl Conn - A Series 3 Sckt XLR Female Nickel w/ Silver Pins
Connector XLR Connector Female 3 Position Straight Cable Mount 3 Terminal 1 Port
CONN AV XLR JACK 3 CONT CBL MNT INSULATED Q-G/ SERIES SOLDER BRASS CONT MTL
Switchcraft A3F 3-Pin XLR Female Cable End Connector - Nickel
Female Sockets,Latch Lock,Plug Solder pad 3pin Stainless Steel 15A silver silvery wire mounting,free hanging,Through hole mounting 82.55mm(Length)

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3-F
  • A3F.