Neutrik NC3FXX-B-D

3 pole female cable connector black metal housing gold contacts Bulk packaged (Disassembled)
$ 5.305
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FXX-B-D.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet2 pages20 years ago

TME

Electro Sonic

Inventory History

3 month trend:
-55.00%

Related Parts

SwitchcraftD3F
Q-G Audio Panel Conn -D Series 3 Pin XLR Female Nickel-SilverPins-Rect Housing
NeutrikNC3FXX-B
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3FD-LX-B
Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Amphenol AudioAC3FAH1-AU-B
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Amphenol Sine SystemsAC3FAHL-AU-B
XLR Audio Connector, Socket, 3, PCB Mount, Plastic Body, Gold Plated Contacts

Descriptions

Descriptions of Neutrik NC3FXX-B-D provided by its distributors.

3 pole female cable connector black metal housing gold contacts Bulk packaged (Disassembled)
Conn XLR Connector F 3 POS Solder ST Cable Mount 1 Port
XLR AUDIO CONNECTOR, JACK, 3POS; No. of Contacts:3Contacts; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Zinc Body; Product Range:XX Series; Gender:Jack RoHS Compliant: Yes

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION