Switchcraft D3F

Q-G Audio Panel Conn -D Series 3 Pin XLR Female Nickel-SilverPins-Rect Housing
$ 5.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft D3F.

Farnell

Datasheet1 page16 years ago

Electro Sonic

Mouser

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+86.40%

CAD Models

Download Switchcraft D3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn XLR Connector RCP 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsAC3FDZ-AU
3 Pole female audio connector. B type, nickel finish, horizonal PCB, latching. Ground 3.
Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
SwitchcraftE3FSCB
Circular Connector, 3 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft D3F provided by its distributors.

Q-G Audio Panel Conn -D Series 3 Pin XLR Female Nickel-SilverPins-Rect Housing
Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
CONN PLUG FMALE XLR 3POS SOLDER / 3 Position Circular Connector Plug, Female Sockets Solder Cup
CONN AV XLR JACK 3 CONT PNL MNT Q-G/DF SERIES SCREW BLACK GOLD CONT MTL
Female Sockets,Latch Lock,Plug Solder pad 3pin Stainless Steel 15A silver silvery Flange mounting,panel mount 27mm(Length)*36.9mm(height)
CONNECTOR, XLR, JACK, 3 POSITION; No. of Contacts:3Contacts; Gender:Jack; Connector Mounting:Panel Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Metal Body; Product Range:D Series; Connector Type:X

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT