Neutrik NC3FD-LX-B

Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
$ 5.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FD-LX-B.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-16.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SwitchcraftD3F
Q-G Audio Panel Conn -D Series 3 Pin XLR Female Nickel-SilverPins-Rect Housing
Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
NeutrikNC3FAH1
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
NeutrikNC3FBV1
Circular Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
Switchcraft12B
Littel 1/4 Phone Jack - Panel Stereo 3 Cond w/Nut and Washer Double Open - Mates to 297"
Switchcraft13B
Connector 1/4" Phone Jack Female 3 Position Solder Lug Straight Panel Mount 3Terminal 1Port

Descriptions

Descriptions of Neutrik NC3FD-LX-B provided by its distributors.

Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
XLR CONNECTOR, 3-POLE JACK, PANEL, UNINSULATED, SOLDER, 16A 50V, DLX SERIES
Neutrik NC3FD-LX-B DLX XLR Connector 3 Pins Black Metal Housing
XLR Style Audio Connector; Number of Con
XLR panel socket, 3 pole, gold-plated, 2.5 mm², AWG 14, metal, NC3FD-LX-B
Connector, Xlr, Jack, 3 Position; Género:Jack; Núm. De Contactos:3; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Color:Black; Conector, Color:Negro; Conector, Tipo:Xlr |Neutrik NC3FD-LX-B
Gender = Socket / Poles = 3 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Wire Cross Section Max. mm² = 2.5 / Contact Material = Bronze / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Current Rating A = 16 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 5

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC3FD-LX-B.