Neutrik NC3FXX-B

Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
$ 5.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FXX-B.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

SOS electronic

Inventory History

3 month trend:
+41.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Mini XLR Connector F Solder ST Cable Mount 1 Port
Conn Mini XLR Connector F Solder ST Cable Mount 1 Port
NeutrikNC3FXCC
Conn IP40 XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
AmphenolAG3F
XLR Connector, 3 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
Amphenol Sine SystemsAC3FR
XLR Connector, 3 Contacts, Jack, Cable Mount, Tin Plated Contacts, Metallised Thermoplastic Body
AmphenolAC3FJ
XLR Connector, 3 Contacts, Jack, Cable Mount, Tin Plated Contacts, Zinc Alloy Body, AC

Descriptions

Descriptions of Neutrik NC3FXX-B provided by its distributors.

Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
XLR CONNECTOR, 3-POLE JACK, CABLE MOUNT, INSULATED, SOLDER, BRONZE, X SERIES
Neutrik NC3FXX-B 3 Pin Female XLR Cable Connector - Black/Gold
XLR Cable Connectors 3P FEMALE CABLE CONN BLACK METAL HOUSING
Female XLR Female Socket 3P Circular Connectors & Cable Connectors ROHS
Connector, Xlr, Jack, 3 Position; Género:Jack; Núm. De Contactos:3; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Rango De Producto:Serie Xx |Neutrik NC3FXX-B
SOCKET, XLR, FREE, BLACK, 3WAY; No. of Contacts: 3Contacts; Gender: Socket; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Product Range: XX Series; SVHC: No SVHC (2
Gender = Socket / Poles = 3 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. mm² = 2.5 / Contact Material = Bronze / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Ring Colour = Black / Current Rating A = 16 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC3FXX-B.