Neutrik NC3FD-L-B-1

Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
$ 5.23
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FD-L-B-1.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-2.55%

CAD Models

Download Neutrik NC3FD-L-B-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SwitchcraftD3F
Q-G Audio Panel Conn -D Series 3 Pin XLR Female Nickel-SilverPins-Rect Housing
Amphenol Sine SystemsAC3FDZ-AU
3 Pole female audio connector. B type, nickel finish, horizonal PCB, latching. Ground 3.
NeutrikNC3FAH1
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
NeutrikNC3FBV1
Circular Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
NeutrikNC3FAH2
3 POLE FEMALE XLR RECEPTACLE Audio/RCA Connector, 3 Pole(s), Solder Terminal, Receptacle

Descriptions

Descriptions of Neutrik NC3FD-L-B-1 provided by its distributors.

Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Xlr Audio Connector, Socket, 3, Panel Mount, Metal Body, Gold Plated Contacts Rohs Compliant: Yes
Neutrik NC3FD-L-B-1 3-Pin Female XLR Panel/Chassis Mount Connector - Latching - Black/Gold
XLR CONNECTOR, 3-POLE JACK, PANEL, UNINSULATED, SOLDER, 16A 50V UL, DL SERIES
XLR panel socket, 3 pole, gold-plated, 2.5 mm², AWG 14, metal, NC3FD-L-B-1
Gender = Socket / Poles = 3 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Wire Cross Section Max. mm² = 2.5 / Contact Material = Bronze / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Current Rating A = 16 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 2 / Contact Resistance mOhm = 5

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC3FD-L-B1