Neutrik NC3FXS

Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
$ 14.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FXS.

IHS

Datasheet3 pages2 years ago

TME

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-14.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC3FXX
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3FX
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3FXX-BAG
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
AmphenolAC3FB-AU
Conn XLR Connector F 3 POS Solder Bucket ST Cable Mount 3 Terminal 1 Port
SwitchcraftTA3FX
Conn Mini XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
SwitchcraftAAA3FZ
Q-G Audio Cbl Conn -AAA Series 3 Sckt XLR Female Nickel w/ Silver Pins-Mtl Hndl

Descriptions

Descriptions of Neutrik NC3FXS provided by its distributors.

Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
Neutrik NC3FXS XLR Connector 3-Pin Silver With Noiseless On-Off Switch
Xlr, 3 Pole(s), Male, Solder Terminal, Locking, Receptacle
CABLE END X-S SERIES W/ NOISELESS ON/OFF SWITCH, 3 PIN FEMALE - NICKEL/GOLD
XLR jack, 3 pole, 2.5 mm², AWG 14, metal, NC3FXS
XLR KABELBUCHSE 3POL FXS-TYPE MIT DREHSCHALTER
XLR Cable Connectors 3C FEMALE W/SWC
3 pole female cable connector, N
3 POLE CABLE CON FEM W/NOISELE
XLR CONNECTOR, RCPT, 3POS, CABLE; No. of Contacts:3Contacts; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Zinc Body; Product Range:FXS Series; Gender:Receptacle RoHS Compliant: Yes

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION