Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol AC3FB-AU

Conn XLR Connector F 3 POS Solder Bucket ST Cable Mount 3 Terminal 1 Port
$ 4.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AC3FB-AU.

IHS

Datasheet20 pages13 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-59.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

AmphenolAG3F
Conn XLR Connector F 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Conn Mini XLR Connector F Solder ST Cable Mount 1 Port
Conn Mini XLR Connector F Solder ST Cable Mount 1 Port
Amphenol AudioAC3FCP-AU
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Amphenol Sine SystemsAC3F-AU
3 Pole Socket (Female) Plug. XLR AX audio cable connector. Black finish, gold contact plating
NeutrikNC3FXX-B
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol AC3FB-AU provided by its distributors.

Conn XLR Connector F 3 POS Solder Bucket ST Cable Mount 3 Terminal 1 Port
3 Pole XLR Female Cable Connector, Gold Plated Stamped Contacts, Nickel Finish | Amphenol Audio AC3FB-AU
Audio Conn, Amphenol Audio Ac3Fb-Au; |Amphenol Sine/tuchel AC3FB-AU
XLR 3 Cable socket, straight AC Soldering Connections black, AC3FB-AU, Amphenol
Female Sockets,Latch Lock,Plug Solder pad 3pin Zinc Die Cast 15A gold Black wire mounting,free hanging,Through hole mounting
Gender = Socket / Poles = 3 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 6.5 / Wire Cross Section Max. AWG = 14 / Contact Material = Phosphor Bronze / Contact Plating = Gold / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Current Rating A = 15 / Voltage Rating V = 133 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Insulation Resistance GOhm = 1 / Contact Resistance mOhm = 3

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems