Switchcraft TA3FX

Conn Mini XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
$ 9.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TA3FX.

IHS

Datasheet2 pages11 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-39.09%

CAD Models

Download Switchcraft TA3FX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2015-10-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NeutrikNC3FXX
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3FXX-BAG
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3FX
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
AmphenolAG3F
Conn XLR Connector F 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
SwitchcraftAAA3FZ
Q-G Audio Cbl Conn -AAA Series 3 Sckt XLR Female Nickel w/ Silver Pins-Mtl Hndl
SwitchcraftAAA3FPZ
Q-G Audio Cbl Conn -AAA Series 3 Sckt XLR Female Nickel w/Silver Pins-PlasHandl

Descriptions

Descriptions of Switchcraft TA3FX provided by its distributors.

Conn Mini XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Connector Audio Female 3 Position Crimp Straight Cable Mount 3 Terminal 1 Port
Q-G Audio Conn - TINI-Q-G TA 3 Socket MiniXLR Cord Plug Nickel w/ Silver Pins
Switchcraft TA3FX Tini-QG Mini XLR 3 Pin Female Cable Mount Silver Pins - Nickel
SOCKET, TINI, Q-G, IN-LINE, 3POLE; No. of Contacts: 3Contacts; Gender: Jack; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: TA Series Tini Q-G; SVH
Connector, Xlr, Jack, 3 Position; Género:Jack; Núm. De Contactos:3; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Estaño; Conector, Color:Negro; Rango De Producto:Ta Series Tini Q-G |Switchcraft/conxall TA3FX
Gender = Socket / Poles = 3 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Body Material = Copper Alloy / Body Colour = Nickel / Current Rating A = 5 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Insulation Resistance GOhm = 510 / Contact Resistance mOhm = 10

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TA 3FX