Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NC3FAH1

XLR Connector Solder pad Polyamide 6/6 6A Black Through hole mounting 25.35mm(Length)
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FAH1.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-24.50%

CAD Models

Download Neutrik NC3FAH1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NeutrikNC3FAAH2
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
NeutrikNC3FAV2-0
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
NeutrikNC3FAH-0
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Amphenol AudioAC3FAH-AU-B
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Amphenol Sine SystemsAC3FAHL-AU-B
XLR Audio Connector, Socket, 3, PCB Mount, Plastic Body, Gold Plated Contacts

Descriptions

Descriptions of Neutrik NC3FAH1 provided by its distributors.

XLR Connector Solder pad Polyamide 6/6 6A Black Through hole mounting 25.35mm(Length)
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Female XLR Female Socket Plugin Circular Connectors & Cable Connectors ROHS
XLR RECEPTACLE, 1-PIN, GROUNDING, MATING CONNECTOR, A SERIES
CONNECTOR, XLR, PANEL, THT, 3WAY; No. of Contacts: 3Contacts; Gender: Socket; Connector Mounting: Panel Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Plastic Body; Product Range: A Series; SVHC: No SVHC

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC 3 FAH 1
  • NC3FAH 1
  • NC3FAH-1