Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NC3FBV1

Circular Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
$ 3.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FBV1.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-1.73%

CAD Models

Download Neutrik NC3FBV1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NeutrikNC3FAH1
XLR Connector Solder pad Polyamide 6/6 6A Black Through hole mounting 25.35mm(Length)
NeutrikNC3FAV1
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
NeutrikNC3FAH2
3 POLE FEMALE XLR RECEPTACLE Audio/RCA Connector, 3 Pole(s), Solder Terminal, Receptacle
Amphenol AudioAC3FAH1-AU-B
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Amphenol Sine SystemsAC3FAHL-AU-B
XLR Audio Connector, Socket, 3, PCB Mount, Plastic Body, Gold Plated Contacts
Amphenol AudioAC3FAH-AU-B
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk

Descriptions

Descriptions of Neutrik NC3FBV1 provided by its distributors.

Circular Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
XLR RECEPTACLE, JACK, 3-C, UNINSULATED, SOLDER, BRONZE, 6A, B SERIES
Neutrik NC3FBV1 3-Pin Female XLR Connector - PCB Mount
XLR panel socket, 3 pole, gold-plated, metal, NC3FBV1
3 pole female XLR receptacle grounding mating connector shell to pin1 and front panel vertical PCB mount
Receptacle B series 3 pin female PCBV Pin 1
XLR Panel Mount Connectors 3C FEMALE PBC
3 PIN NICKEL PCB XLRF -V MOUNT -PIN 1 GND -LA
3 pole female XLR receptacle, gr
XLR EINBAUBUCHSE 3POL B-SERIE PRINT
Connector, Xlr, Jack, 3 Position; Género:Jack; Núm. De Contactos:3; Conector, Montaje:Pcb; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Conector, Tipo:Xlr; Rango De Producto:Serie B |Neutrik NC3FBV1
Gender = Socket / Poles = 3 / Mounting Type = PCB / Orientation = Straight / Termination Type = Solder Terminal / Contact Material = Bronze / Contact Plating = Gold / Body Material = Plastic / Body Colour = Black / Ring Colour = Metallic / Current Rating A = 6 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 6

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC3FBV-1