Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NC3FAH2

3 POLE FEMALE XLR RECEPTACLE Audio/RCA Connector, 3 Pole(s), Solder Terminal, Receptacle
$ 1.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FAH2.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

TME

Inventory History

3 month trend:
+29.82%

CAD Models

Download Neutrik NC3FAH2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NeutrikNC3FAH1
XLR Connector Solder pad Polyamide 6/6 6A Black Through hole mounting 25.35mm(Length)
NeutrikNC3FAAH2
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
NeutrikNC3FAV2-0
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Amphenol AudioAC3FAH-AU-B
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
AmphenolAC3FAV1-AU-B
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk
AmphenolAC3FAV-AU-B
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk

Descriptions

Descriptions of Neutrik NC3FAH2 provided by its distributors.

3 POLE FEMALE XLR RECEPTACLE Audio/RCA Connector, 3 Pole(s), Solder Terminal, Receptacle
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Connector XLR F 3P for Panel/PCB horiz., Black, grounded NC3FAH2
XLR RECEPTACLE, 3-POLE, GROUNDING, SEPARATE CONTACT-MATING CONNECTOR, A SERIES
CONNECTOR, XLR AUDIO, RCPT, 3POS; No. of Contacts:3Contacts; Connector Mounting:Panel Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body; Product Range:A Series; Gender:Receptacle RoHS Compliant: Yes
Gender = Socket / Poles = 3 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Solder Terminal / Contact Material = Bronze / Contact Plating = Gold / Body Material = Plastic / Body Colour = Black / Current Rating A = 6 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 6

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC 3 FAH 2
  • NC3FAH-2