Neutrik NC3FD-H-B

Xlr Connector, Rcpt, 3Pos, Panel/Pcb Rohs Compliant: Yes |Neutrik NC3FD-H-B
$ 9.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FD-H-B.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+16.50%

CAD Models

Download Neutrik NC3FD-H-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SwitchcraftD3F
Q-G Audio Panel Conn -D Series 3 Pin XLR Female Nickel-SilverPins-Rect Housing
NeutrikNC3FXX-B
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3FD-LX-B
Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Amphenol AudioAC3FAH1-AU-B
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Amphenol Sine SystemsAC3FAHL-AU-B
XLR Audio Connector, Socket, 3, PCB Mount, Plastic Body, Gold Plated Contacts

Descriptions

Descriptions of Neutrik NC3FD-H-B provided by its distributors.

Xlr Connector, Rcpt, 3Pos, Panel/Pcb Rohs Compliant: Yes |Neutrik NC3FD-H-B
Neutrik NC3FD-H-B Horizontal PCB Mount 3-Pin Female XLR Connector - Black/Gold
Xlr, 4 Pole(s), Female, Solder Terminal, Locking, Receptacle
XLR EINBAUBUCHSE 3POL D-SERIE PRINT SCHWARZ GOLDKONTAKT
XLR Panel Mount Connectors 3C FEMALE PCB BLK/GD
RECEPTACLE D SERIES 3 PIN FEMALE - PCBH - BLACK/GOLD
D-SERIES 3 PIN FEM. XLR RECEPT
Gender = Socket / Poles = 3 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Solder Terminal / Contact Material = Bronze / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Current Rating A = 6 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 5

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION