Neutrik NBTC75BVV5

Cable End Bnc Reartwist Tiny- Cable O.d. < 4MM - Use Die Suffix -pg - 75 Ohm
$ 6.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NBTC75BVV5.

IHS

Datasheet4 pages2 years ago

TME

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / Cannon192900-0635
Conn Contact F 1 POS Solder ST Cable Mount 1Terminal 1Port Loose Piece
AmphenolAG3M
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
CONTACT; SOCKET; MACHINED; SZ 16; SOLDER; 20-16 AWG; TRIM TRIO RC SER; GOLD
ITT / Cannon192900-0633
Contact PIN Solder Cup ST Cable Mount Loose Piece
CONTACT PIN MACHINED SZ 16 SOLDER 20-16 AWG TRIM TRIO RM SER GOLD PLATE
Amphenol AudioACJR-SRD
RCA Female Cable Connector, Gold Plated Contacts, Diecast Shell, Satin Finish, Red Grommet

Descriptions

Descriptions of Neutrik NBTC75BVV5 provided by its distributors.

CABLE END BNC REARTWIST TINY- CABLE O.D. < 4MM - USE DIE SUFFIX -PG - 75 OHM
Conn BNC F 75Ohm Crimp ST Cable Mount
Connectors,RF Connectors/Coaxial Connectors 75
Rf/Coaxial, Bnc Jack, Straight, 75 Ohm, Crimp; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Type:Belden 1406B, 1407B, 1417B; Contact Material:Brass Rohs Compliant: Yes |Neutrik NBTC75BVV5

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION