ITT / Cannon 192900-0633

Contact PIN Solder Cup ST Cable Mount Loose Piece
$ 1.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192900-0633.

IHS

Datasheet1 page6 years ago

Farnell

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+53.63%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonRC24M9K
Connector Accessory, 0.063in Max Cable Dia, Contact, Copper Alloy
Standard Circular Contacts, Male Crimp Contact, AWG 20, Gold Plating | Souriau-Sunbank by Eaton RM20M13K
CONTACT PIN MACHINED SZ 16 SOLDER 20-16 AWG TRIM TRIO RM SER GOLD PLATE
Amphenol AerospaceM39029/58-364
Conn Cont Pin 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/58-364.
ITT / Cannon192990-0080
Contact PIN Crimp ST Cable Mount 24-26AWG Bag
ITT / Cannon192900-0002
CONTACT PIN CRIMP 1.6MM 0.75-1.5MM APD SER CIRC TIN 192900-0002 BULK

Descriptions

Descriptions of ITT / Cannon 192900-0633 provided by its distributors.

Contact PIN Solder Cup ST Cable Mount Loose Piece
ITT CANNON T3P SERIES, 13A MALE SOLDER CIRCULAR CONNECTOR CONTACT
Connector Accessory, Contact, Brass
MACHINED CONTACT 16AWG PIN T3P16MS1LY
CONN PIN 16AWG GOLD SOLDER CUP
Circular Contact, Pin, Solder; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:-; Conductor, Tamaño Awg Min:-; Tipo De Terminación Del Contacto:Soldable; Contacto, Chapado:Dorado; Rango De Producto:Serie Trident; Contacto, Tamaño:16 |Itt Cannon 192900-0633
SOLDER PIN, 13A, GOLD; Connector Type:Contact, Solder; Series:TRIDENT; For Use With:Trident Connector System; Current Rating:13A; Contact Plating:Gold; Contact Material:Brass; Contact Size:16; Contact Gender:Pin; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Gold; Contact Resistance:5mohm; Gender:Plug; Material:Brass; No. of Mating Cycles:500; Termination Method:Solder; Termination Type:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON