Eaton RC16SE4K

Contact, Socket, 20-16Awg, Crimp; Series |Souriau-Sunbank / Eaton RC16SE4K
$ 2.352
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton RC16SE4K.

element14 APAC

Datasheet8 pages16 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-69.03%

Related Parts

Female sealed machined crimp contact, size #16, Gold plating, for UTL connectors
AmphenolAC3F
3 Pole Socket (Female) Plug. XLR AC Audio Cable Connector. Black Finish, Gold Plated Contacts
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3FB
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Souriau Circular Connector Pin RC Series, Receptacle, Crimp Wire, Pin Size 16, 14 AWG
ITT / Cannon192900-0635
ITT Cannon Circular connector pins TNAseries, Mother seat, Welding wiring

Descriptions

Descriptions of Eaton RC16SE4K provided by its distributors.

Contact, Socket, 20-16Awg, Crimp; Series |Souriau-Sunbank / Eaton RC16SE4K
CONTACT; SOCKET; MACHINED; SZ 16; SOLDER; 20-16 AWG; TRIM TRIO RC SER; GOLD
Souriau Circular connector pins TRIM TRIO RCseries, Mother seat, Welding wiring, Pin size16, 20 → 16 AWGwire_gauge
Contact SKT 16 Size Solder ST Cable Mount 16-20AWG Bulk
Machined Contacts 16AWG SKT CONTACT
CONN SCKT 16-20AWG GOLD SLDR CUP
CIRCULAR CONTACT, SKT, 20-16AWG, CRIMP; Product Range: Trim Trio Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 20AWG; For Use With: TRIM TRIO Circular Connectors;

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN