Amphenol AG3M

Conn XLR Connector M 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
$ 5.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AG3M.

Farnell

Datasheet4 pages12 years ago
Datasheet1 page16 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+19.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-02-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

AmphenolAC3MM
XLR Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
ITT / Cannon120-1808-000
ITT CANNON 1201808000 Circular Connector Housing, Sure-Seal Series, Plug, 3 Ways, Cable Mount
Amphenol Industrial97-14S-7P(431)
Circular Connector Insert, Mil-C-5015 Equivalent, 97 Series, 3 Contacts, Pin, Solder
ITT / Cannon120-8552-101
ITT Cannon Circular Connector Plug, Mini Sure-Seal Series, 3-Pos, Cable Mount, Crimp

Descriptions

Descriptions of Amphenol AG3M provided by its distributors.

Conn XLR Connector M 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Amphenol Audio 3-Pin XLR Plug, Cable Mount, Mini XLR Connector
Connector, Mini Xlr, Plug, 3Pos, Cable; No. Of Contacts:3Contacts; Gender:Plug; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Brass Body; Product Range:G Series Rohs Compliant: Yes |Amphenol Audio AG3M
3 Pole Solder Cup Free Hanging Mini XLR Male Pin Receptacle Connector
Gender = Plug / Poles = 3 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 3.5 / Contact Material = Brass / Contact Plating = Gold over Silver / Body Material = Bronze / Body Material = Zinc / Body Colour = Nickel / Current Rating A = 5 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance MOhm = 510 / Contact Resistance mOhm = 10

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems