Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton RM16SE0K

Contact Pin Machined Sz 16 Solder 20-16 AWG Trim Trio Rm Ser Gold Plate
$ 2.215
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton RM16SE0K.

element14 APAC

Datasheet1 page17 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+18.47%

Related Parts

ITT / Cannon192900-0633
ITT Cannon Circular connector pins T3Pseries, Male plug, Welding wiring, 16 AWGwire_gauge
EatonRC24M9K
Connector Accessory, 0.063in Max Cable Dia, Contact, Copper Alloy
Souriau Circular connector pins RMseries, Male plug, Crimp connection, Pin size16, 22→ 20 awgwire_gauge
AmphenolAC3MM
XLR Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts
AmphenolAX3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Souriau Circular connector pins RMseries, Male plug, Crimp connection, Pin size16, 14wire_gauge

Descriptions

Descriptions of Eaton RM16SE0K provided by its distributors.

CONTACT PIN MACHINED SZ 16 SOLDER 20-16 AWG TRIM TRIO RM SER GOLD PLATE
Souriau Circular connector pins TRIM TRIO RMseries, Male plug, Welding wiring, Pin size16, 20 → 16 AWGwire_gauge
Contact PIN 16 Size Solder ST Cable Mount 16-20AWG Bulk
Souriau Sunbank by Eaton RM 16 SE0K
RS APAC
CONN PIN 16-20AWG GOLD SLDR CUP
Contact, Pin, 20-16Awg, Solder; Product Range:Trim Trio Series; Contact Gender:Pin; Contact Termination Type:Solder; Wire Size Awg Max:16Awg; Wire Size Awg Min:20Awg; For Use With:Trim Trio Utp, Uts, Utg, Uto Series Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton RM16SE0K

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM 16 SE0K