Texas Instruments LP38842S-1.2

1.5A Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125
$ 0.682

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38842S-1.2.

Texas Instruments

Datasheet15 pages13 years ago
Datasheet13 pages14 years ago

HQonline

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP38842S-1.2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLP3892ES-1.5
1.5A Fast-Response Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38500TS-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38502TSX-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
MCP1827-3302E/ET; LDOVoltage Regulator; 1.5A; 3.3V +/-2%; 2.3 to 6Vin; 5-Pin D2PAK
LDO Voltage Regulator, Adjustable, 2.3V to 6V in, 330mV drop, 800mV to 5V/1.5A out, TO-263-5
MCP1827-5002E/ET, LDOVOLTAGE REGULATOR,1.5A,5V +/-2%,2.3 TO 6VIN,5-PIN D2PAK

Descriptions

Descriptions of Texas Instruments LP38842S-1.2 provided by its distributors.

1.5A Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125
LP38842 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 115mV 4.8mm 1.5A -40C~125C
IC, V REG LDO 1.5A 1.2V, SMD, 38842; Primary Input Voltage:2.2V; Output Voltage Fixed:1.2V; Dropout Voltage Vdo:115mV; Voltage Regulator Case Style:TO-263; No. of Pins:5; Output Current:1.5A; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:-; SVHC:No SVHC (20-Jun-2013); Accuracy %:1.5%; Base Number:38842; IC Generic Number:38842; Input Voltage Max:5.5V; Input Voltage Min:1.315V; Logic Function Number:38842; No. of Outputs:1; Operating Temperature Range:-40°C to +125°C; Operating Voltage Tolerance +:1.5%; Output Current Max:1.5A; Output Voltage:1.2V; Output Voltage Max:1.2V; Supply Voltage Max:5.5V; Supply Voltage Min:1.315V; Termination Type:SMD; Voltage:1.2V; Voltage Regulator Type:LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38842S1.2