Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1827-ADJE/ET

LDO Voltage Regulator, Adjustable, 2.3V to 6V in, 330mV drop, 800mV to 5V/1.5A out, TO-263-5

$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1827-ADJE/ET.

Newark

Datasheet32 pages19 years ago

LKR

Microchip

Master Electronics

DigiKey

Inventory History

3 month trend:
-11.77%

CAD Models

Download Microchip MCP1827-ADJE/ET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.345
Stock
184,799
81,133
Authorized Distributors
6
6
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
-
-
Output Voltage
5 V
5 V
Output Current
1.5 A
1.5 A
Dropout Voltage
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
D2PAK
Number of Pins
5
5

Supply Chain

Projected EOL Date2034-09-06
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP1827-1202E/ET, LDOVOLTAGE REGULATOR,1.5A,1.2V 2%,2.3 TO 6VIN,5-PIN D2PAK
IC REG LINEAR 1.8V 1.5A 5DDPAK Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-5
MCP1827-3302E/ET; LDOVoltage Regulator; 1.5A; 3.3V +/-2%; 2.3 to 6Vin; 5-Pin D2PAK
Texas InstrumentsLP38500TS-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38502TSX-ADJ
LDO Regulator Pos 0.6V to 5V 1.5A 6-Pin(5+Tab) TO-263 T/R
Texas InstrumentsLP3852ESX-1.8
1.5A Fast Response Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Microchip MCP1827-ADJE/ET provided by its distributors.

LDO Voltage Regulator, Adjustable, 2.3V to 6V in, 330mV drop, 800mV to 5V/1.5A out, TO-263-5
MCP1827 Tube Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 330mV 4.826mm 1.5A -40C~125C
60dB(100Hz) 220μA positive electrode Adjustable 1.5A 1 800mV 2.3V 5V 6V 600mV@ 1.5A 0.5%(Typ) 0.05(Typ) DDPAK-5 SMD mount 9.4mm*4.65mm*10.41mm
IC, LDO, 1.5A, ADJ-V, DDPAK-5; Output Type: Adjustable; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 800mV; Adjustable Output Voltage Max: 5V; Output Current: 1.5A

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1827-ADJE/ET.
  • MCP1827-ADJEET
  • MCP1827ADJE/ET
  • MCP1827ADJEET